AD8057ARZ vs AD8057ARZ feature comparison

AD8057ARZ Analog Devices Inc

Buy Now Datasheet

AD8057ARZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, MS-012AA, SOIC-8 SOP,
Pin Count 8 8
Manufacturer Package Code R-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 2.5 µA 2.5 µA
Bias Current-Max (IIB) @25C 2.5 µA
Common-mode Reject Ratio-Nom 60 dB 60 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1150 V/us 1150 V/us
Supply Current-Max 7.5 mA
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Gain-Min 310
Wideband YES
Width 3.9 mm 3.9 mm
Base Number Matches 3 3

Compare AD8057ARZ with alternatives

Compare AD8057ARZ with alternatives