AD8031ARZ-REEL7 vs AD8031BR-REEL7 feature comparison

AD8031ARZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD8031BR-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, PLASTIC, SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code R-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 2 µA 2 µA
Bias Current-Max (IIB) @25C 2 µA 2 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 2500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR, 7 INCH TR, 7 INCH
Peak Reflow Temperature (Cel) 260 240
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 25 V/us 25 V/us
Slew Rate-Nom 35 V/us 35 V/us
Supply Current-Max 1.6 mA 1.6 mA
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 80000 80000
Voltage Gain-Min 5000 5000
Wideband YES YES
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare AD8031ARZ-REEL7 with alternatives

Compare AD8031BR-REEL7 with alternatives