AD8031ARTZ-REEL7
vs
AD8031ARTZ-R2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOT-23
Package Description
LSSOP,
ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
2 µA
2 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.45 mm
1.45 mm
Slew Rate-Nom
35 V/us
35 V/us
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Manufacturer Package Code
RJ-5
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
2 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
TSOP5/6,.11,37
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
25 V/us
Supply Current-Max
1.6 mA
Unity Gain BW-Nom
80000
Voltage Gain-Min
5000
Wideband
YES
Compare AD8031ARTZ-REEL7 with alternatives
Compare AD8031ARTZ-R2 with alternatives