AD8013AN vs EL2180CS-T7 feature comparison

AD8013AN Analog Devices Inc

Buy Now Datasheet

EL2180CS-T7 Elantec Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC ELANTEC
Part Package Code DIP
Package Description DIP, SO-8
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Additional Feature CAN ALSO WORK WITH SINGLE 5V SUPPLY IT CAN ALSO OPERATE WITH 3 TO 12V SINGLE SUPPLY
Bandwidth-Nom 140000 kHz 250000 kHz
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
Gain 10 dB
JESD-30 Code R-PDIP-T14 R-PDSO-G8
JESD-609 Code e0
Length 19.305 mm
Number of Channels 3 1
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm
Supply Current-Max 4 mA 6 mA
Supply Voltage-Max (Vsup) 6.5 V 6 V
Supply Voltage-Min (Vsup) 2.1 V 1.5 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 3
Technology BIPOLAR

Compare AD8013AN with alternatives