AD8001ARZ-REEL vs CLC425AIB feature comparison

AD8001ARZ-REEL Analog Devices Inc

Buy Now Datasheet

CLC425AIB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description ROHS COMPLIANT, SOIC-8 DIP,
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 25 µA
Common-mode Reject Ratio-Nom 54 dB 92 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV 800 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e3
Length 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Min 800 V/us
Slew Rate-Nom 1000 V/us 350 V/us
Supply Voltage Limit-Max 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Wideband YES
Width 3.9 mm 7.62 mm
Base Number Matches 2 3
Average Bias Current-Max (IIB) 20 µA
Unity Gain BW-Nom 1900000

Compare AD8001ARZ-REEL with alternatives