AD8001AQ vs 5962-9099401MPA feature comparison

AD8001AQ Rochester Electronics LLC

Buy Now Datasheet

5962-9099401MPA Comlinear Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC COMLINEAR CORP
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 54 dB
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -6.3 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 1000 V/us
Supply Voltage Limit-Max 6.3 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Qualification Status Not Qualified
Technology BIPOLAR

Compare AD8001AQ with alternatives

Compare 5962-9099401MPA with alternatives