AD7980ACPZ-RL vs AD7946BRMRL7 feature comparison

AD7980ACPZ-RL Analog Devices Inc

Buy Now Datasheet

AD7946BRMRL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description LFCSP-10 MO-187-BA, MSOP-10
Pin Count 10 10
Manufacturer Package Code CP-10-9
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.1 V 5.8 V
Analog Input Voltage-Min
Conversion Time-Max 0.71 µs 1.6 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XDSO-N10 S-PDSO-G10
JESD-609 Code e3 e0
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0038% 0.0061%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 16 14
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC10,.12,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 220
Qualification Status Not Qualified Not Qualified
Sample Rate 1 MHz 0.5 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 0.8 mm 1.1 mm
Supply Voltage-Nom 2.5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7980ACPZ-RL with alternatives

Compare AD7946BRMRL7 with alternatives