AD7946BRM vs AD7942BCP feature comparison

AD7946BRM Analog Devices Inc

Buy Now Datasheet

AD7942BCP Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP SOIC
Package Description MO-187-BA, MSOP-10 3 X 3 MM, CSP-10
Pin Count 10 10
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.8 V 5.8 V
Analog Input Voltage-Min -0.5 V
Conversion Time-Max 1.6 µs 2.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G10 S-PDSO-N10
JESD-609 Code e0 e0
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0061% 0.0061%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP10,.19,20 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Sample Rate 0.5 MHz 0.25 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Nom 5 V 2.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 2 1
Pbfree Code No

Compare AD7946BRM with alternatives

Compare AD7942BCP with alternatives