AD7922ARM vs AD7922ARM-REEL7 feature comparison

AD7922ARM Rochester Electronics LLC

Buy Now Datasheet

AD7922ARM-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 5.25 V 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 0.888 µs 0.888 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0366% 0.0366%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 2 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Sample Rate 1 MHz 1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.09 mm 1.09 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2