AD7888BRU-REEL7
vs
MAX147ACAP-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
SSOP
Package Description
TSSOP, TSSOP16,.25
SSOP, SSOP20,.3
Pin Count
16
20
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.25 V
1.25 V
Analog Input Voltage-Min
-1.25 V
Conversion Time-Max
7.25 µs
65 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
R-PDSO-G20
JESD-609 Code
e0
e0
Length
5 mm
7.2 mm
Linearity Error-Max (EL)
0.0244%
0.0122%
Number of Analog In Channels
8
8
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP16,.25
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.125 MHz
0.133 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.2 mm
1.99 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
5.29 mm
Base Number Matches
1
1
Pbfree Code
No
Moisture Sensitivity Level
1
Supply Voltage-Nom
5 V
Compare AD7888BRU-REEL7 with alternatives
Compare MAX147ACAP-T with alternatives