AD7887BRZ-REEL7 vs ISL26323FBZ-T7 feature comparison

AD7887BRZ-REEL7 Analog Devices Inc

Buy Now Datasheet

ISL26323FBZ-T7 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 SOP, SOP8,.25
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5.25 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 7.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Linearity Error-Max (EL) 0.0244% 0.017089%
Moisture Sensitivity Level 1 2
Number of Analog In Channels 2 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Sample Rate 0.125 MHz 0.25 MHz
Sample and Hold / Track and Hold TRACK SAMPLE
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Date Of Intro 2017-10-19
kg CO2e/kg 11.9
Average Weight (mg) 66.775
CO2e (mg) 794.622
Total Weight 73.9073
Category CO2 Kg 11.9
CO2 879.4968700000001
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10

Compare AD7887BRZ-REEL7 with alternatives

Compare ISL26323FBZ-T7 with alternatives