AD7887BRZ vs SP8538JN feature comparison

AD7887BRZ Rochester Electronics LLC

Buy Now Datasheet

SP8538JN Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC SIPEX CORP
Part Package Code SOIC
Package Description SOP, DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 5.25 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 7.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 4.9 mm 9.5885 mm
Linearity Error-Max (EL) 0.0244% 0.0488%
Moisture Sensitivity Level 1
Number of Analog In Channels 2 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Sample Rate 0.125 MHz
Sample and Hold / Track and Hold TRACK SAMPLE
Seated Height-Max 1.75 mm 5.334 mm
Supply Voltage-Nom 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified

Compare SP8538JN with alternatives