AD7887BRZ
vs
MCP3202T-BI/MS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
MSOP
Package Description
SOP,
TSSOP, TSSOP8,.19
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Analog Input Voltage-Max
5.25 V
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
7.25 µs
6.66 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
3 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
2
2
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Sample Rate
0.125 MHz
0.1 MHz
Sample and Hold / Track and Hold
TRACK
SAMPLE
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Nom
3 V
5.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3.9 mm
3 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Negative Supply Voltage-Nom
Package Equivalence Code
TSSOP8,.19
Qualification Status
Not Qualified
Compare MCP3202T-BI/MS with alternatives