AD7876BRZ-REEL vs AD7876BNZ feature comparison

AD7876BRZ-REEL Analog Devices Inc

Buy Now Datasheet

AD7876BNZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC DIP
Package Description SOP, SOP24,.4 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-24
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 9 µs 9 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e3 e3
Length 15.4 mm 31.75 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.65 mm 5.33 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 7.62 mm
Base Number Matches 2 1
parentfamilyid 2998627
Manufacturer Package Code N-24-1
ECCN Code EAR99
kg CO2e/kg 11.9
Average Weight (mg) 5781.95
CO2e (mg) 68805.205
Samacsys Description AD7876BNZ, 12 bit ADC Serial, 24-Pin PDIP
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 354
Category CO2 Kg 11.9
CO2 4212.6
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 18
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31

Compare AD7876BRZ-REEL with alternatives

Compare AD7876BNZ with alternatives