AD7876BR-REEL7
vs
AD7876BNZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP,
|
DIP,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
Analog Input Voltage-Max |
10 V
|
10 V
|
Analog Input Voltage-Min |
-10 V
|
-10 V
|
Conversion Time-Max |
9 µs
|
9 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDSO-G24
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e3
|
Length |
15.4 mm
|
31.75 mm
|
Linearity Error-Max (EL) |
0.0244%
|
0.0244%
|
Moisture Sensitivity Level |
3
|
NOT APPLICABLE
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
BINARY, 2'S COMPLEMENT BINARY
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
|
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
240
|
NOT APPLICABLE
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
2.65 mm
|
5.33 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT APPLICABLE
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
|
|
|