AD7870SQ
vs
CS7870-KP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
CRYSTAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
unknown
Analog Input Voltage-Max
15 V
3 V
Analog Input Voltage-Min
-15 V
-3 V
Conversion Time-Max
9 µs
9 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT APPLICABLE
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Sample Rate
0.1 MHz
0.1 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
5.08 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Linearity Error-Max (EL)
0.0244%
Package Equivalence Code
DIP24,.3
Qualification Status
Not Qualified
Supply Current-Max
11 mA
Compare CS7870-KP with alternatives