AD7870KP
vs
AD7870KPZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
Analog Input Voltage-Max
3 V
3 V
Analog Input Voltage-Min
-3 V
-3 V
Conversion Time-Max
9 µs
9 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e3
Length
11.5062 mm
11.5062 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
3
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
260
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.5062 mm
11.5062 mm
Base Number Matches
2
1
Manufacturer Package Code
P-28A
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Package Equivalence Code
LDCC28,.5SQ
Qualification Status
Not Qualified
Compare AD7870KP with alternatives
Compare AD7870KPZ-REEL with alternatives