AD7870JNZ
vs
AD7870TQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP,
0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24
Pin Count
24
24
Reach Compliance Code
unknown
unknown
Analog Input Voltage-Max
3 V
3 V
Analog Input Voltage-Min
-3 V
-3 V
Conversion Time-Max
9 µs
9 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T24
R-GDIP-T24
JESD-609 Code
e3
e0
Length
31.75 mm
Moisture Sensitivity Level
NOT APPLICABLE
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
5.33 mm
5.08 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Linearity Error-Max (EL)
0.0244%
Package Equivalence Code
DIP24,.3
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Compare AD7870TQ with alternatives