AD7870CQ vs AD7870SQ feature comparison

AD7870CQ Analog Devices Inc

Buy Now Datasheet

AD7870SQ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 DIP,
Pin Count 24 24
Manufacturer Package Code Q-24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 3 V 15 V
Analog Input Voltage-Min -3 V -15 V
Conversion Time-Max 9 µs 9 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0122%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY
Output Format SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sample Rate 0.1 MHz
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AD7870CQ with alternatives