AD7870AJNZ
vs
5962-9063201MLA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
DEFENSE LOGISTICS AGENCY
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
CERAMIC, DIP-24
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog Input Voltage-Max |
3 V
|
3 V
|
Analog Input Voltage-Min |
-3 V
|
-3 V
|
Conversion Time-Max |
9 µs
|
9 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDIP-T24
|
R-GDIP-T24
|
JESD-609 Code |
e3
|
e0
|
Length |
30.485 mm
|
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
|
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Qualified
|
Sample Rate |
0.1 MHz
|
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
5.33 mm
|
|
Supply Current-Max |
13 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
Linearity Error-Max (EL) |
|
0.0244%
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare AD7870AJNZ with alternatives
Compare 5962-9063201MLA with alternatives