AD7870AJN vs AD7870TQ/883B feature comparison

AD7870AJN Analog Devices Inc

Buy Now Datasheet

AD7870TQ/883B Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-24 0.300 INCH, CERDIP-24
Pin Count 24 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 3 V 3 V
Analog Input Voltage-Min -3 V -3 V
Conversion Time-Max 9 µs 9 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 30.485 mm
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY
Output Format SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 5.33 mm 5.08 mm
Supply Current-Max 13 mA 13 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
ECCN Code 3A001.A.2.C
Linearity Error-Max (EL) 0.0244%
Screening Level 38535Q/M;38534H;883B

Compare AD7870AJN with alternatives

Compare AD7870TQ/883B with alternatives