AD7863ARZ-10REEL
vs
AD7863AR-10REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
MS-013AE, SOIC-28
Pin Count
28
28
Reach Compliance Code
unknown
unknown
Analog Input Voltage-Max
10 V
10 V
Analog Input Voltage-Min
-10 V
-10 V
Conversion Time-Max
5.2 µs
5.2 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
17.9 mm
17.9 mm
Linearity Error-Max (EL)
0.0153%
0.0153%
Moisture Sensitivity Level
3
3
Number of Analog In Channels
4
4
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Sample Rate
0.175 MHz
0.175 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Package Equivalence Code
SOP28,.4
Qualification Status
Not Qualified
Compare AD7863AR-10REEL with alternatives