AD7863ARSZ-2 vs AD7863ARS-10 feature comparison

AD7863ARSZ-2 Rochester Electronics LLC

Buy Now Datasheet

AD7863ARS-10 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SSOP SSOP
Package Description SSOP, MO-150AH, SSOP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
Analog Input Voltage-Max 2.5 V 10 V
Analog Input Voltage-Min -10 V
Conversion Time-Max 5.2 µs 5.2 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 10.2 mm 10.2 mm
Linearity Error-Max (EL) 0.0153% 0.0153%
Moisture Sensitivity Level 3 1
Number of Analog In Channels 4 4
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Sample Rate 0.175 MHz 0.175 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2 mm 2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 5.3 mm 5.3 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Package Equivalence Code SSOP28,.3
Qualification Status Not Qualified

Compare AD7863ARS-10 with alternatives