AD7858LARZ vs AD7858AR-REEL feature comparison

AD7858LARZ Rochester Electronics LLC

Buy Now Datasheet

AD7858AR-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
Analog Input Voltage-Max 5.5 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 18 µs 4.6 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e0
Length 15.29 mm 15.29 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Sample Rate 0.1 MHz 0.2 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.495 mm 7.495 mm
Base Number Matches 2 2
Manufacturer Package Code RW-24
HTS Code 8542.39.00.01
Package Equivalence Code SOP24,.4
Qualification Status Not Qualified

Compare AD7858AR-REEL with alternatives