AD7856ARSZ-REEL7 vs AD7856KR-REEL7 feature comparison

AD7856ARSZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD7856KR-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SHRINK, SOP-24 SOIC-24
Pin Count 24 24
Manufacturer Package Code RS-24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5.25 V 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 3.5 µs 5.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e0
Length 8.205 mm 15.4 mm
Moisture Sensitivity Level 3 1
Number of Analog In Channels 8 8
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP24,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Sample Rate 0.285 MHz 0.285 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.98 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.2935 mm 7.5 mm
Base Number Matches 1 2
Linearity Error-Max (EL) 0.0122%

Compare AD7856ARSZ-REEL7 with alternatives

Compare AD7856KR-REEL7 with alternatives