AD7854LARS-REEL vs AD7854LAR-REEL feature comparison

AD7854LARS-REEL Analog Devices Inc

Buy Now Datasheet

AD7854LAR-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SSOP SOIC
Package Description SSOP-28 SOIC-28
Pin Count 28 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1.25 V 1.25 V
Analog Input Voltage-Min -1.25 V -1.25 V
Conversion Time-Max 10 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 10.2 mm 17.9 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP28,.3 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No

Compare AD7854LARS-REEL with alternatives

Compare AD7854LAR-REEL with alternatives