AD7854LARS-REEL
vs
AD7854BR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SSOP
SOIC
Package Description
SSOP-28
SOIC-28
Pin Count
28
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
1.25 V
1.25 V
Analog Input Voltage-Min
-1.25 V
-1.25 V
Conversion Time-Max
10 µs
4.6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
10.2 mm
17.9 mm
Linearity Error-Max (EL)
0.0244%
0.0122%
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP28,.3
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.1 MHz
0.2 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2 mm
2.65 mm
Supply Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.5 mm
Base Number Matches
1
3
Moisture Sensitivity Level
1
Compare AD7854LARS-REEL with alternatives
Compare AD7854BR with alternatives