AD7853LBNZ
vs
AD7853LBR-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
SOIC
Package Description
PLASTIC, DIP-24
SOP,
Pin Count
24
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
1.25 V
1.25 V
Analog Input Voltage-Min
-1.25 V
-1.25 V
Conversion Time-Max
18 µs
18 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T24
R-PDSO-G24
JESD-609 Code
e3
e0
Length
31.165 mm
15.29 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
COMMERCIAL
Sample Rate
0.2 MHz
0.2 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
Base Number Matches
2
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Seated Height-Max
2.26 mm
Time@Peak Reflow Temperature-Max (s)
30
Compare AD7853LBNZ with alternatives
Compare AD7853LBR-REEL with alternatives