AD7853AR-REEL vs AD7776ARZ-REEL feature comparison

AD7853AR-REEL Analog Devices Inc

Buy Now Datasheet

AD7776ARZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOIC-24 SOIC-24
Pin Count 24 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1.25 V 3 V
Analog Input Voltage-Min -1.25 V 1 V
Conversion Time-Max 4.6 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, PROPRIETARY METHOD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 15.29 mm 15.4 mm
Linearity Error-Max (EL) 0.0244% 0.0977%
Number of Analog In Channels 1 1
Number of Bits 12 10
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.2 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.26 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare AD7853AR-REEL with alternatives

Compare AD7776ARZ-REEL with alternatives