AD7841ASZ-REEL
vs
AD7841BS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFP
QFP
Package Description
ROHS COMPLIANT, MO-112AA-1, MQFP-44
QFP, QFP44,.57SQ,32
Pin Count
44
44
Manufacturer Package Code
S-44-2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
10 V
12.5 V
Analog Output Voltage-Min
-10 V
-12.5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
e0
Length
10 mm
10 mm
Linearity Error-Max (EL)
0.0244%
0.0122%
Moisture Sensitivity Level
3
3
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP44,.57SQ,32
QFP44,.57SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.45 mm
2.45 mm
Settling Time-Nom (tstl)
31 µs
31 µs
Supply Current-Max
14 mA
14 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
10 mm
Base Number Matches
1
2
Compare AD7841ASZ-REEL with alternatives
Compare AD7841BS with alternatives