AD7828TQ/883 vs AD7828KN feature comparison

AD7828TQ/883 Analog Devices Inc

Buy Now Datasheet

AD7828KN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description 0.600 INCH, HERMETIC SEALED, CERDIP-28 DIP,
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 2 µs 2.4 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY, COMPLEMENTARY OFFSET BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Sample Rate 0.05 MHz 0.05 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 5.72 mm 6.35 mm
Supply Current-Max 20 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BICMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 3
Pbfree Code No
Length 37.4 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare AD7828TQ/883 with alternatives