AD7827BR-REEL
vs
ADS7886SDBVT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOT-23
Package Description
SOP, SOP8,.25
SOT-23, 6 PIN
Pin Count
8
6
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.5 V
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
0.42 µs
0.8 µs
Converter Type
ADC, FLASH METHOD
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
JESD-609 Code
e0
e3
Length
4.9 mm
2.9 mm
Linearity Error-Max (EL)
0.1953%
0.0488%
Number of Analog In Channels
1
1
Number of Bits
8
12
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
1 MHz
1 MHz
Sample and Hold / Track and Hold
TRACK
SAMPLE
Seated Height-Max
1.75 mm
1.45 mm
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
1.6 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Supply Current-Max
1.5 mA
Supply Voltage-Min
2.35 V
Time@Peak Reflow Temperature-Max (s)
30
Compare AD7827BR-REEL with alternatives
Compare ADS7886SDBVT with alternatives