AD7823YRZ vs AD7823YRZ-REEL7 feature comparison

AD7823YRZ Rochester Electronics LLC

Buy Now Datasheet

AD7823YRZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Analog Input Voltage-Max 3 V 3 V
Analog Input Voltage-Min
Conversion Time-Max 4 µs 4 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Sample Rate 0.133 MHz 0.133 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Manufacturer Package Code R-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Package Equivalence Code TSSOP8,.19
Technology CMOS

Compare AD7823YRZ-REEL7 with alternatives