AD7823YR-REEL7 vs ADC081C021CIMM feature comparison

AD7823YR-REEL7 Analog Devices Inc

Buy Now Datasheet

ADC081C021CIMM Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC MSOP
Package Description SOP, SOP8,.25 SSOP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 3 V 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 4 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0
Length 4.9 mm 3 mm
Linearity Error-Max (EL) 0.1953% 0.0781%
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Sample Rate 0.133 MHz 0.189 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.75 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 1 4

Compare AD7823YR-REEL7 with alternatives

Compare ADC081C021CIMM with alternatives