AD7821KP vs MX7821KP-T feature comparison

AD7821KP Analog Devices Inc

Buy Now Datasheet

MX7821KP-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code LPCC QLCC
Package Description PLASTIC, MO-047AA, LCC-20 PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.5 V 2.5 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 0.66 µs 0.4 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e0
Length 8.93 mm 8.965 mm
Linearity Error-Max (EL) 0.39%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Sample Rate 1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.39 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.93 mm 8.965 mm
Base Number Matches 1 1

Compare AD7821KP with alternatives

Compare MX7821KP-T with alternatives