AD7821KN vs 5962-8951801RC feature comparison

AD7821KN Rochester Electronics LLC

Buy Now Datasheet

5962-8951801RC Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description SKINNY, PLASTIC, MO-095-AE, DIP-20 DIP,
Pin Count 20 20
Reach Compliance Code unknown compliant
Analog Input Voltage-Max 2.5 V
Analog Input Voltage-Min -2.5 V
Conversion Time-Max 0.66 µs 0.975 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 25.2 mm
Linearity Error-Max (EL) 0.39%
Moisture Sensitivity Level NOT APPLICABLE
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY, OFFSET BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Sample Rate 1 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 5.33 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Supply Current-Max 25 mA

Compare 5962-8951801RC with alternatives