AD7820UE vs AD7820TE/883B feature comparison

AD7820UE Analog Devices Inc

Buy Now Datasheet

AD7820TE/883B Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QLCC QLCC
Package Description LCC-20 CERAMIC, LCC-20
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 7.3 V 5 V
Analog Input Voltage-Min -0.3 V
Conversion Time-Max 1.36 µs 2.5 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Linearity Error-Max (EL) 0.195% 0.3906%
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.54 mm 2.54 mm
Supply Current-Max 20 mA 20 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 2 1
Screening Level MIL-STD-883 Class B

Compare AD7820UE with alternatives

Compare AD7820TE/883B with alternatives