AD7820UE vs AD7820LPZ feature comparison

AD7820UE Analog Devices Inc

Buy Now Datasheet

AD7820LPZ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QLCC QLCC
Package Description LCC-20 PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 7.3 V 7.3 V
Analog Input Voltage-Min -0.3 V -0.3 V
Conversion Time-Max 1.36 µs 1.36 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-CQCC-N20 S-PQCC-J20
JESD-609 Code e0 e3
Length 8.89 mm 8.9662 mm
Linearity Error-Max (EL) 0.195% 0.195%
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Equivalence Code LCC20,.35SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.54 mm 4.57 mm
Supply Current-Max 20 mA 15 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.9662 mm
Base Number Matches 2 1
Pbfree Code No
Manufacturer Package Code P-20
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare AD7820UE with alternatives

Compare AD7820LPZ with alternatives