AD7820UE/883B
vs
AD7820LNZ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
CERAMIC, LCC-20
|
DIP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
|
Analog Input Voltage-Max |
5 V
|
7.3 V
|
Analog Input Voltage-Min |
|
-0.3 V
|
Conversion Time-Max |
2.5 µs
|
1.36 µs
|
Converter Type |
ADC, FLASH METHOD
|
ADC, FLASH METHOD
|
JESD-30 Code |
S-CQCC-N20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e3
|
Length |
8.89 mm
|
25.2 mm
|
Linearity Error-Max (EL) |
0.1953%
|
0.195%
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
2.54 mm
|
5.33 mm
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8.89 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Moisture Sensitivity Level |
|
NOT APPLICABLE
|
Peak Reflow Temperature (Cel) |
|
NOT APPLICABLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT APPLICABLE
|
|
|
|
Compare AD7820UE/883B with alternatives