AD7820LP vs AD7820LN feature comparison

AD7820LP Analog Devices Inc

Buy Now Datasheet

AD7820LN Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QLCC DIP
Package Description QCCJ, LDCC20,.4SQ DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 7.3 V 7.3 V
Analog Input Voltage-Min -0.3 V -0.3 V
Conversion Time-Max 1.36 µs 1.36 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-PQCC-J20 R-PDIP-T20
JESD-609 Code e0 e0
Length 8.9662 mm 25.2 mm
Linearity Error-Max (EL) 0.195% 0.195%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.57 mm 5.33 mm
Supply Current-Max 15 mA 15 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 7.62 mm
Base Number Matches 3 3
Manufacturer Package Code N-20

Compare AD7820LP with alternatives

Compare AD7820LN with alternatives