AD7820LNZ vs 5962-8865001RA feature comparison

AD7820LNZ Rochester Electronics LLC

Buy Now Datasheet

5962-8865001RA Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, CERAMIC, DIP-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
Analog Input Voltage-Max 7.3 V 5 V
Analog Input Voltage-Min -0.3 V
Conversion Time-Max 1.36 µs 2.5 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e3 e0
Length 25.2 mm
Linearity Error-Max (EL) 0.195% 0.3906%
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 5.33 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm
Base Number Matches 2 3
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Package Equivalence Code DIP20,.3
Qualification Status Not Qualified
Screening Level MIL-STD-883

Compare 5962-8865001RA with alternatives