AD781SQ
vs
LF398N8#PBF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
PLASTIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Acquisition Time-Max |
0.7 µs
|
|
Acquisition Time-Nom |
0.6 µs
|
16 µs
|
Amplifier Type |
SAMPLE AND HOLD CIRCUIT
|
SAMPLE AND HOLD CIRCUIT
|
Analog Input Voltage-Max |
5 V
|
11.5 V
|
Analog Input Voltage-Min |
-5 V
|
-11.5 V
|
Droop Rate-Max |
1 V/s
|
|
JESD-30 Code |
R-GDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Neg Supply Voltage Limit-Max |
-15 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-12 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
5.08 mm
|
4.445 mm
|
Supply Voltage Limit-Max |
15 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
N
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Length |
|
9.78 mm
|
Package Equivalence Code |
|
DIP8,.3
|
Supply Current-Max |
|
6.5 mA
|
|
|
|
Compare AD781SQ with alternatives
Compare LF398N8#PBF with alternatives