AD781JNZ vs LF398N8#PBF feature comparison

AD781JNZ Rochester Electronics LLC

Buy Now Datasheet

LF398N8#PBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Acquisition Time-Max 0.7 µs
Acquisition Time-Nom 0.6 µs 16 µs
Amplifier Type SAMPLE AND HOLD CIRCUIT SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max 5 V 11.5 V
Analog Input Voltage-Min -5 V -11.5 V
Droop Rate-Max 1 V/s
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.88 mm 9.78 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Neg Supply Voltage Limit-Max -15 V -18 V
Neg Supply Voltage-Nom (Vsup) -12 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Qualification Status COMMERCIAL Not Qualified
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 4.44 mm 4.445 mm
Supply Voltage Limit-Max 15 V 18 V
Supply Voltage-Nom (Vsup) 12 V 15 V
Surface Mount NO NO
Technology BICMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Manufacturer Package Code N
ECCN Code EAR99
HTS Code 8542.33.00.01
Package Equivalence Code DIP8,.3
Supply Current-Max 6.5 mA

Compare AD781JNZ with alternatives

Compare LF398N8#PBF with alternatives