AD7817SR-REEL7
vs
AD7817BRZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
MS-012-AC, SOIC-16
|
SOP,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
16
|
16
|
Operating Current-Max |
2 mA
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape/Style |
RECTANGULAR
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
MATTE TIN
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Analog Input Voltage-Max |
|
2.625 V
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
|
9 µs
|
Converter Type |
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
|
R-PDSO-G16
|
Length |
|
9.9 mm
|
Linearity Error-Max (EL) |
|
0.0977%
|
Moisture Sensitivity Level |
|
1
|
Number of Analog In Channels |
|
4
|
Number of Bits |
|
10
|
Number of Functions |
|
1
|
Output Bit Code |
|
BINARY
|
Output Format |
|
SERIAL
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Sample Rate |
|
0.1 MHz
|
Sample and Hold / Track and Hold |
|
TRACK
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Nom |
|
3 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
3.9 mm
|
|
|
|
Compare AD7817SR-REEL7 with alternatives