AD7817BRU-REEL vs AD7414ARM-2REEL7 feature comparison

AD7817BRU-REEL Analog Devices Inc

Buy Now Datasheet

AD7414ARM-2REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Package Description MO-153-AB, TSSOP-16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 16 8
Operating Current-Max 2 mA 1.2 mA
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP16,.25
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn85Pb15)
Base Number Matches 1 2
Accuracy-Max (Cel) 2 Cel
Body Breadth 3 mm
Body Height 1.01 mm
Body Length or Diameter 3 mm
Housing PLASTIC
Number of Bits 10
Output Interface Type I2C INTERFACE
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Termination Type SOLDER

Compare AD7817BRU-REEL with alternatives