AD7816ARZ vs AD7816AR-REEL7 feature comparison

AD7816ARZ Analog Devices Inc

Buy Now Datasheet

AD7816AR-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 1 Cel 2 Cel
Additional Feature THIS IS A TEMPERATURE MEASUREMENT ONLY DEVICE
Body Breadth 3.9 mm 3.9 mm
Body Height 1.55 mm 1.55 mm
Body Length or Diameter 4.9 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 10
Operating Current-Max 0.003 mA 2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Termination Type SOLDER SOLDER
Base Number Matches 3 1
Package Description SOIC-8
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25

Compare AD7816ARZ with alternatives

Compare AD7816AR-REEL7 with alternatives