AD7816AR-REEL7
vs
AD7816AR-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
SOIC-8
SOIC-8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Accuracy-Max (Cel)
2 Cel
2 Cel
Body Breadth
3.9 mm
3.9 mm
Body Height
1.55 mm
1.55 mm
Body Length or Diameter
4.9 mm
4.9 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
10
Number of Terminals
8
8
Operating Current-Max
2 mA
2 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
3-WIRE INTERFACE
3-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Compare AD7816AR-REEL7 with alternatives
Compare AD7816AR-REEL with alternatives