AD7814ARTZ-500RL7 vs LM74CIBP-5/NOPB feature comparison

AD7814ARTZ-500RL7 Analog Devices Inc

Buy Now Datasheet

LM74CIBP-5/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Package Description LEAD FREE, MO-178AB, SOT-23, 6 PIN
Pin Count 6
Manufacturer Package Code RJ-6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Accuracy-Max (Cel) 3.5 Cel 3 Cel
Body Breadth 1.6 mm 1.56 mm
Body Height 1.15 mm 0.9 mm
Body Length or Diameter 2.9 mm 1.61 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 13
Number of Terminals 6
Operating Current-Max 0.4 mA 0.52 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type 4-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 4.5 V
Surface Mount YES YES
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare AD7814ARTZ-500RL7 with alternatives

Compare LM74CIBP-5/NOPB with alternatives