AD7814ARTZ-500RL7 vs AD7814ARTZ-REEL feature comparison

AD7814ARTZ-500RL7 Analog Devices Inc

Buy Now Datasheet

AD7814ARTZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LEAD FREE, MO-178AB, SOT-23, 6 PIN TSOP6,.11,37
Pin Count 6
Manufacturer Package Code RJ-6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Accuracy-Max (Cel) 3.5 Cel 3.5 Cel
Body Breadth 1.6 mm 1.6 mm
Body Height 1.15 mm 1.15 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 10
Number of Terminals 6 6
Operating Current-Max 0.4 mA 0.4 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 4-WIRE INTERFACE 4-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare AD7814ARTZ-500RL7 with alternatives

Compare AD7814ARTZ-REEL with alternatives