AD7814ART-REEL
vs
LM70CILDX-3/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Package Description
TSOP6,.11,37
SOLCC8,.11,20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Accuracy-Max (Cel)
3.5 Cel
3.5 Cel
Body Breadth
1.6 mm
3 mm
Body Height
1.15 mm
0.8 mm
Body Length or Diameter
2.9 mm
3 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
11
Number of Terminals
6
8
Operating Current-Max
0.4 mA
0.49 mA
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
4-WIRE INTERFACE
3-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
SOLCC8,.11,20
Package Shape/Style
RECTANGULAR
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
2.7 V
2.65 V
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Compare AD7814ART-REEL with alternatives
Compare LM70CILDX-3/NOPB with alternatives